SB550A-E3/54

Vishay General Semiconductor
625-SB550A-E3

SB550A-E3/54

Mfr.:

Description:
Schottky Diodes & Rectifiers 5.0 Amp 50 Volt 150A IFSM @ 8.3ms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,388

Stock:

1,388 Can Dispatch Immediately

Factory Lead Time:

7 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
£-.--
Ext. Price:
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.49 £0.49
£0.337 £3.37
£0.269 £26.90
£0.207 £103.50
Full Reel (Order in multiples of 1400)
£0.154 £215.60
£0.133 £372.40

Product Attribute Attribute Value
Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Diodes
Through Hole
DO-201AD-2
Single
Si
5 A
50 V
700 mV
150 A
500 uA
- 65 C
+ 150 C
Reel
Cut Tape
Brand: Vishay General Semiconductor
Height: 5.3 mm
Length: 9.5 mm
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 1400
Subcategory: Diodes & Rectifiers
Type: Schottky Diode
Width: 5.3 mm
Part # Aliases: SB550A-E3/73
Unit Weight: 1.100 g