RGP30G-E3/73

Vishay General Semiconductor
625-RGP30G-E3/73
RGP30G-E3/73

Mfr.:

Description:
Small Signal Switching Diodes 400 Volt 3.0A 150ns 125 Amp IFSM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,497

Stock:
2,497 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.934 £0.93
£0.716 £7.16
£0.566 £56.60
£0.453 £226.50
Full Ammo Pack (Order in multiples of 1000)
£0.453 £453.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
£1.04
Min:
1

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
Through Hole
DO-201AD-2
400 V
125 A
3 A
Single
150 ns
1.3 V
5 uA
- 65 C
+ 175 C
Ammo Pack
Brand: Vishay General Semiconductor
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Unit Weight: 1.280 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99