RGL34B-E3/98

Vishay General Semiconductor
625-RGL34B-E3
RGL34B-E3/98

Mfr.:

Description:
Small Signal Switching Diodes 100 Volt 0.5A 150ns 10 Amp IFSM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,226

Stock:
6,226 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.428 £0.43
£0.276 £2.76
£0.212 £21.20
£0.162 £81.00
£0.145 £145.00
Full Reel (Order in multiples of 2500)
£0.118 £295.00
£0.10 £500.00
£0.099 £990.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Small Signal Switching Diodes
RoHS:  
REACH - SVHC:
Switching Diodes
SMD/SMT
DO-213AA-2
100 V
10 A
500 mA
Single
150 ns
1.3 V
5 uA
- 65 C
+ 175 C
Reel
Cut Tape
MouseReel
Brand: Vishay General Semiconductor
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 2500
Subcategory: Diodes & Rectifiers
Part # Aliases: RGL34B-E3/83
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99