P4KE51CA-E3/73

Vishay General Semiconductor
625-P4KE51CA-E3/73
P4KE51CA-E3/73

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 400W 51V Bidirect

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,422

Stock:
2,422 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.713 £0.71
£0.442 £4.42
£0.286 £28.60
£0.219 £109.50
£0.197 £197.00
Full Ammo Pack (Order in multiples of 3000)
£0.169 £507.00
£0.155 £930.00
£0.148 £1,332.00
£0.142 £3,408.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
REACH - SVHC:
Bidirectional
1 Channel
43.6 V
Axial
70.1 V
48.5 V
DO-41 (DO-204AL)
5.7 A
400 W
- 55 C
+ 175 C
P4KE
Ammo Pack
Brand: Vishay General Semiconductor
Pd - Power Dissipation: 1.5 W
Product: TVS Diodes
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: TransZorb
Unit Weight: 350 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

TVS & ESD Protection Diodes

Vishay TVS and ESD Protection Diodes are diode-based circuit protection products that cover a full spectrum of electronic systems from industrial applications to the smallest handheld multimedia devices. They include automotive- and industrial-grade transient voltage suppressor families and a host of diode array products for ESD and EMI protection in portable electronics.