RS01A100R0FE70

Vishay / Dale
71-RS01A100R0FE70

RS01A100R0FE70

Mfr.:

Description:
Wirewound Resistors - Through Hole 1watt 100ohms 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 517

Stock:

517 Can Dispatch Immediately

Factory Lead Time:

11 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
£-.--
Ext. Price:
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.93 £1.93
£1.28 £12.80
£1.11 £27.75
£1.05 £52.50

Product Attribute Attribute Value
Vishay
Product Category: Wirewound Resistors - Through Hole
RoHS:  
100 Ohms
1 W
1 %
Axial
20 PPM / C
11.1 mm
2.4 mm
- 65 C
+ 250 C
RS
Brand: Vishay / Dale
Lead Diameter: 0.508 mm
Mounting Style: PCB Mount
Operating Temperature Range: - 65 C to + 250 C
Product: Power Resistors Wirewound Molded
Product Type: Wirewound Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Wirewound
Type: Wirewound Resistors, Industrial, Precision Power, Silicon Coated, Axial Lead
Unit Weight: 340 mg