IMC1008ER12NJ

Vishay / Dale
70-IMC1008ER12NJ
IMC1008ER12NJ

Mfr.:

Description:
RF Inductors - SMD 12nH 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,613

Stock:
1,613 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.219 £0.22
£0.185 £1.85
£0.171 £4.28
£0.133 £13.30
£0.126 £31.50
£0.093 £93.00
Full Reel (Order in multiples of 2000)
£0.086 £172.00
£0.085 £340.00
£0.081 £810.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: RF Inductors - SMD
RoHS:  
Wirewound
1008 (2520 metric)
Unshielded
12 nH
5 %
1 A
80 mOhms
- 40 C
+ 125 C
60
3.6 GHz
Standard
2.5 mm
2 mm
1.6 mm
Ceramic
IMC
Reel
Cut Tape
MouseReel
Application: High Frequency
Brand: Vishay / Dale
Case Code - in: 1008
Case Code - mm: 2520
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 500 MHz
Unit Weight: 123.170 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99