IHB5EB561K

Vishay / Dale
70-IHB5EB561K
IHB5EB561K

Mfr.:

Description:
Power Inductors - Leaded 560uH 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 92

Stock:
92 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£12.49 £12.49
£9.62 £461.76
£9.58 £2,452.48
£9.30 £4,761.60
£9.29 £9,364.32
2,512 Quote

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Power Inductors - Leaded
RoHS:  
Filter Inductor
Radial
40.64 mm x 36.83 mm
Unshielded
560 uH
10 %
5 A
105 mOhms
- 55 C
+ 80 C
Standard
PCB Mount
36.83 mm
40.64 mm
IHB
Application: High Current
Brand: Vishay / Dale
Core Type: Wirewound
Lead Diameter: 1.15 mm
Lead Spacing: 27.18 mm
Product: High Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 16
Subcategory: Inductors, Chokes & Coils
Test Frequency: 1 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

IHB Filter Inductors

Vishay / Dale IHB Filter Inductors offer an inductance range of 1μH to 47,000μH, 2500VRMS dielectric rating, and an operating temperature range of -55°C to +130°C. These inductors feature printed circuit mounting, pre-tinned leads, and optional polyolefin tubing and printing. Vishay / Dale IHB Filter Inductors have a center hole for mechanical mounting and are RoHS compliant and halogen free.