IDCP2218ER120M01

Vishay / Dale
70-IDCP2218ER120M01
IDCP2218ER120M01

Mfr.:

Description:
Power Inductors - SMD FIXED IND 12uH 1.4A 120mOHM

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,351

Stock:
1,351 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.308 £0.31
£0.255 £2.55
£0.236 £5.90
£0.182 £18.20
£0.173 £43.25
£0.123 £123.00
Full Reel (Order in multiples of 1500)
£0.113 £169.50
£0.109 £490.50
£0.107 £963.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Power Inductors - SMD
RoHS:  
Drumcore
Unshielded
12 uH
20 %
1.4 A
120 mOhms
- 40 C
+ 105 C
Standard
5.8 mm
5.2 mm
4.5 mm
Ferrite
IDCP-2218-01
Reel
Cut Tape
MouseReel
Brand: Vishay / Dale
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1500
Termination Style: SMD/SMT
Test Frequency: 1 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

IDCP2218-01 & IDCP3020-01 Ferrite Power Inductors

Vishay / Dale IDCP2218-01 and IDCP3020-01 Ferrite Power Inductors offer a package size of 5.8mm x 5.2mm x 4.5mm or 7.8mm x 7.0mm x 5.3mm with a ferrite drum core construction. These unshielded modules feature an inductance range of 1μH to 2200μH with 10% or 20% inductance tolerance. The IDCP series operates in a wide temperature range of -40°C to +105°C. Vishay / Dale IDCP2218-01 and IDCP3020-01 Ferrite Power Inductors are considered a green product and are halogen free, lead free, and RoHS compliant. These inductors are ideal for applications such as DC/DC power supplies and noise suppression and filtering.