MCA1206MC1211FP500

Vishay / Beyschlag
594-MCA1206MC1211FP5
MCA1206MC1211FP500

Mfr.:

Description:
Thin Film Resistors - SMD MCA1206-501%ATP51K21

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.39 £0.39
£0.283 £2.83
£0.197 £19.70
£0.17 £42.50
£0.149 £74.50
£0.136 £136.00
£0.123 £615.00

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thin Film Resistors - SMD
RoHS:  
1.21 kOhms
1 %
50 PPM / C
1206
3216
3.2 mm (0.126 in)
1.6 mm (0.063 in)
0.55 mm (0.022 in)
- 55 C
+ 155 C
200 V
Brand: Vishay / Beyschlag
Mounting Style: PCB Mount
Product: Thin Film Resistors
Product Type: Thin Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000