MBA02040C2109FC100

Vishay / Beyschlag
594-MBA02040C2109FC1

MBA02040C2109FC100

Mfr.:

Description:
Metal Film Resistors - Through Hole MBA/SMA 0204-50 1% C1 21R

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

5 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

Unit Price:
£-.--
Ext. Price:
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.643 £0.64
£0.364 £3.64
£0.295 £7.38
£0.218 £21.80
£0.184 £46.00
£0.158 £79.00
£0.123 £123.00
£0.121 £605.00

Similar Products

Product Attribute Attribute Value
Vishay
Product Category: Metal Film Resistors - Through Hole
MBA - Professional
21 Ohms
400 mW
1 %
50 PPM / C
- 55 C
+ 155 C
200 V
1.6 mm
3.6 mm
Axial
Reel
Metal Film Leaded Resistors
Professional Metal Film Leaded Resistor
Application: Automotive, Industrial, Medical
Brand: Vishay / Beyschlag
Lead Diameter: 0.5 mm
Lead Spacing: 5 mm
Mounting Style: PCB Mount
Package/Case: 1.6 mm x 3.6 mm
Product Type: Metal Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Metal Film
Unit Weight: 125 mg