NTCLE413E2103H400

Vishay / BC Components
NTCLE413E2103H400
NTCLE413E2103H400

Mfr.:

Description:
Thermistors 10kohms 3% 40mm 30AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,330

Stock:
5,330 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.803 £0.80
£0.766 £7.66
£0.716 £17.90
£0.684 £34.20
£0.655 £65.50
£0.555 £277.50
£0.514 £514.00
£0.47 £1,175.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thermistors
RoHS:  
NTCLE413
3984 K
10 kOhms
100 mW
3 %
Off-Board
Wire Lead
- 40 C
+ 105 C
3 mm
40 mm
3 mm
10 mm
Bulk
Brand: Vishay / BC Components
Lead Diameter: 1 mm
Product Type: NTC Thermistors
Factory Pack Quantity: 500
Subcategory: Thermistors
Type: NTC
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.

NTCLE413 Series NTC Thermistors

Vishay BC Components NTCLE413 Series NTC Thermistors, Mini Epoxy PVC Insulated Leads consist of small NTC chip soldered between stranded Awg#30, 105 °C resistant, PVC (UL2651), or PVC 105 °C single hook-up wires (acc. to UL1061). They are lacquered and insulated with a black epoxy coating and the terminations are solder dipped. The NTCLE413 Series features a high adhesive strength between the PVC wire and the encapsulating lacquer, a small body of max. 3mm for easy installation and accuracy down to ± 0.3°C. They can be mounted by soldering the wire end, or crimping connector. The body can be inserted in a tube, free in the air, tape attached or glued. Applications include temperature measurement and sensing and control.

NTCLE Thermistors

Vishay NTCLE Thermistors are 2-point mini-chip sensors on flexible leads. These NTC thermistors feature a 2.4mm diameter, an accuracy of 0.5°C, and high stability over a long life. Long and flexible leads enable special mounting or assembly requirements, while 3000Ω to 10000Ω configurations enable flexible integration. Vishay NTCLE Thermistors are suitable for a variety of temperature measuring and sensing applications such as automotive, industrial, and consumer electronic equipment.