MAL223551008E3

Vishay / BC Components
594-MAL223551008E3
MAL223551008E3

Mfr.:

Description:
Supercapacitors / Ultracapacitors 50F 3V 18x35mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 490

Stock:
490
Can Dispatch Immediately
On Order:
2,400
Expected 20/04/2026
1,600
Expected 12/05/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£5.61 £5.61
£4.07 £40.70
£3.57 £178.50
£3.18 £318.00
£2.60 £1,300.00
£2.58 £5,160.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Supercapacitors / Ultracapacitors
RoHS:  
50 F
3 VDC
Radial
7.5 mm (0.295 in)
18 mm (0.709 in)
35 mm
2000 Hour
14 mOhms
- 20 %, + 50 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
35 mm
235 EDLC-HVR ENYCAP
AEC-Q200
Bulk
Brand: Vishay / BC Components
Lead Diameter: 0.8 mm
Leakage Current: 250 uA
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: Cylindrical
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
TARIC:
8532290000
MXHTS:
8532299999
ECCN:
EAR99

235 EDLC-HVR ENYCAP™ Ruggedized Capacitors

Vishay / BC Components 235 EDLC-HVR ENYCAP™ Ruggedized Capacitors are AEC-Q200 qualified electrical double-layer energy storage capacitors with up to 3V operating voltage. These polarized energy storage capacitors with high capacity and energy density offer rapid charge and discharge. Vishay / BC Components 235 EDLC-HVR ENYCAP capacitors feature a 5F to 60F rated capacitance range and operate within a temperature range of -40°C to +85°C. These maintenance-free, RoHS-compliant capacitors come with various markings that include rated capacitance (in F), rated voltage (in V), date code, and negative terminal identification. Typical applications include storage devices for energy harvesting, power backup, burst power support, and energy recovery.