MAL210619153E3

Vishay / BC Components
594-MAL210619153E3
MAL210619153E3

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Screw Terminal .015F 100V -10/+30% 85C 20000H 65x105mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£74.08 £74.08
£65.20 £652.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Aluminium Electrolytic Capacitors - Screw Terminal
RoHS:  
15000 uF
100 VDC
65 mm
105 mm
28.5 mm
Aluminum Electrolytic Capacitors
20000 Hour
- 10 %, + 30 %
17.6 A
10 mOhms
- 40 C
+ 85 C
106 PED-ST
Bulk
Brand: Vishay / BC Components
Leakage Current: 3 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 16
Subcategory: Capacitors
Termination Style: Screw
Test Frequency: 100 Hz
Unit Weight: 480 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220085
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99

MAL Screw Terminal Capacitors

Vishay BC Components MAL Series Screw Terminal Capacitors have a cylindrical aluminum case, insulated with a blue sleeve. These aluminum capacitors have pressure relief in the sealing and a long and useful life. Vishay BC Components MAL Series Screw Terminal Capacitors are used in energy, transportation, and motor control.

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors (AECs) provide a smaller capacitor option when high power ratings and high capacitance values are needed. These capacitors are constructed using an aluminum anode and a cathode made from a conductive electrolyte, allowing them to store a significant amount of energy in a small form factor. AECs offer long life, high ripple current handling, and low impedance. Vishay AECs provide a broad choice of aluminum capacitors and the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

106 PED-ST Aluminium Electrolytic Capacitors

Vishay / BC Components  106 PED-ST Aluminium Electrolytic Capacitors feature screw terminals and a long life expectancy of 20,000 hours at +85°C. These capacitors have extremely low ESR and ESL, allowing high ripple current loads and a high resistance to shock and vibration. The 106 PED-ST series comprises polarised aluminium electrolytic capacitors with a cylindrical aluminum case insulated with a blue sleeve. Additional features include high reliability, pressure relief in the seal, and a charge- and discharge-proof design. Vishay / BC Components  106 PED-ST Capacitors are suitable for smoothing and filtering, energy storage in pulse systems, and computer, telecommunication, and industrial systems.