2334

Visaton
243-R10ND,8OHM

2334

Mfr.:

Description:
Speakers & Transducers 10cm (4") full range speaker, high efficiency and balanced frequency response

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

Unit Price:
£-.--
Ext. Price:
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
£27.27 £27.27
£22.90 £229.00

Product Attribute Attribute Value
Visaton
Product Category: Speakers & Transducers
RoHS:  
Speakers
Panel Mount
92 dBA
8 Ohms
- 40 C
+ 70 C
102 mm
102 mm
IP54
Brand: Visaton
Dimensions: 102 mm L x 102 mm W x 35.5 mm H
Frequency Response: 120 Hz to 16 kHz
Height: 35.5 mm
Product Type: Speakers & Transducers
Self Resonant Frequency: 165 Hz
Factory Pack Quantity: 1
Subcategory: Audio Devices
Part # Aliases: R 10 ND, 8 OHM 2334