EN1C21

Vicor
492-EN1C21
EN1C21

Mfr.:

Description:
Power Conditioners EN 'C' 600W SLOT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£511.74 £511.74
£406.49 £4,064.90
£377.77 £9,444.25

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: Power Conditioners
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS: N
90 VAC to 132 VAC, 180 VAC to 264 VAC
250 V to 375 V
575 W
PCB Mount
Brand: Vicor
Features: AC Front-End Solution for EN Compliance
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 20 C
Product: Power Front-End Systems
Product Type: Power Conditioning
Factory Pack Quantity: 1
Subcategory: Power Condition
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0