T60404-E4626-X002

Vacuumschmelze
983-T60404-E4626X002
T60404-E4626-X002

Mfr.:

Description:
Current Transformers - Industrial Current Transformer 100A 1:2500 97Henry

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,720

Stock:
1,720 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£5.64 £5.64
£4.80 £48.00
£3.66 £91.50
£3.55 £177.50
£3.13 £375.60
£2.92 £700.80
£2.71 £1,626.00
£2.64 £2,851.20
£2.58 £6,501.60

Product Attribute Attribute Value Select Attribute
Vacuumschmelze
Product Category: Current Transformers - Industrial
RoHS:  
Solid Core
Free Hanging
1:2500
50 Hz
T60404
Brand: Vacuumschmelze
Current Rating: 100 A
Height: 15 mm
Inductance: 102 H
Length: 35 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Secondary Resistance: 41.7 Ohms
Factory Pack Quantity: 120
Termination Style: Wire Leads
Width: 34 mm
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504311000
USHTS:
8504312000
ECCN:
EAR99

Current Sensors

Vacuumschmelze (VAC) Current Sensors utilize amorphous field detector technology which makes the sensor more accurate and also improves linear performance with changes in temperature. The main function of VAC Current Sensors is measuring currents from DC up to high frequencies (approximately 200kHz).  These sensors contain a galvanic separation between the primary circuit and the output signal (according to EN 50178 or EN 61800) and typical currents range from a few amperes up to several hundred amperes full range. Some sensor types can measure more than 1000 ampere peak current. The accuracy of the VAC current sensors lies in the range of <1% of the nominal current. The VAC-invented measuring principle of the closed-loop sensor with magnetic probe as a zero field detector is distinguished by maximum precision of the current detection. The detected currents range from 6Arms to 700Arms.

Current Transformers

Vacuumschmelze offers a variety of high-performance Transformers, including Power Line Coupling (PLC), Gate Drive, Current, and Interface devices. VAC current transformers for electronic electricity meters are a new series of DC-tolerant VITROPERM® CTs with high linearity performance and a very compact design.

Transformers

Vacuumschmelze (VAC) Transformers encompass a variety of high-performance transformers, including Power Line Coupling (PLC), Gate Drive, Current, and Interface devices. VAC Powerline Transformers are designed specifically for Advanced Metering Management (AMM) systems. These transformers are ideal for smart meter applications. VAC also offers a range of audio and signal interface transformers.

FEATURED PRODUCTS
VACUUMSCHMELZE