01250-500K-D5-57F

VPG Force Sensors
26-01250-500K-D5-57F
01250-500K-D5-57F

Mfr.:

Description:
Force Sensors & Load Cells - Industrial 1250-500kg-5000S-1C 003M-AL-C&Pt-IP67-STD

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£381.50 £381.50
£321.85 £1,609.25
£319.97 £3,199.70

Product Attribute Attribute Value Select Attribute
Vishay Precision Group
Product Category: Force Sensors & Load Cells - Industrial
RoHS:  
High Capacity Single-Point Load Cell
500 kg
- 10 C to + 40 C
Cable
15 V
TEDEA
Brand: VPG Force Sensors
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Packaging: Each
Product Type: Force Sensors & Load Cells
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: VPG Foce Sensor
Unit Weight: 2.62 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031800000

Model 1250 High-Capacity Single-Point Load Cells

VPG Force Sensors Model 1250 High-Capacity Single-Point Load Cells are single-point load cells designed for direct mounting of large platforms. The Model 1250 is a cost-effective load cell for use on counting, weighing, bench, or floor scale applications. This high-accuracy load cell series is approved to OIML R60, NTEP, and other stringent approval standards. Suitable for use in hazardous environments, these single-point load cells can be provided with European approval to EEx ia IIC T4 and are FM approved to class I, II, III, Division I. A special humidity-resistant protective coating assures long-term stability over the entire compensated temperature range.

FEATURED PRODUCTS
VISHAY PRECISION GROUP