00LPS-003K-D5-00F

VPG Force Sensors
26-00LPS-003K-D5-00F
00LPS-003K-D5-00F

Mfr.:

Description:
Force Sensors & Load Cells - Industrial LPS-3kg-5000S-1C 00M5-AL-Pott-IP66-STD

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£139.04 £139.04
£117.30 £586.50
£109.01 £1,090.10
£102.60 £2,565.00

Product Attribute Attribute Value Select Attribute
Vishay Precision Group
Product Category: Force Sensors & Load Cells - Industrial
RoHS:  
Low Profile Single-Point
3 kg
- 10 C to + 40 C
Cable
15 V
CELTRON
Brand: VPG Force Sensors
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Packaging: Each
Product Type: Force Sensors & Load Cells
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: VPG Foce Sensor
Unit Weight: 634 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
EAR99

FEATURED PRODUCTS
VISHAY PRECISION GROUP