SPC472

VCC
593-SPC472
SPC472

Mfr.:

Description:
LED Mounting Hardware Spacer O-Ring 15mmW 12mmID

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,772

Stock:
9,772 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.088 £0.09
£0.085 £0.85

Product Attribute Attribute Value Select Attribute
VCC
Product Category: LED Mounting Hardware
RoHS:  
O-Rings
Rubber
Black
0.59 mm
Bulk
Body Shape: Round
Brand: VCC
Inside Diameter: 12 mm
Mounting Style: Panel Mount
Outside Diameter: 15 mm
Product Type: LED Mounting Hardware
Factory Pack Quantity: 1000
Subcategory: LED Indication
Water/Moisture Rating: Moisture Sealed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
4016935010
TARIC:
4016930090
ECCN:
EAR99