LFBR3F0625C

VCC
593-LFBR3F0625C
LFBR3F0625C

Mfr.:

Description:
LED Light Pipes Rev Mount Rigid.118"D.625"L 3mm FlatLens

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,658

Stock:
2,658 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.818 £0.82
£0.47 £4.70
£0.326 £32.60
£0.287 £143.50
£0.257 £257.00
£0.223 £446.00
£0.215 £1,075.00
£0.213 £2,130.00
£0.205 £5,125.00

Product Attribute Attribute Value Select Attribute
VCC
Product Category: LED Light Pipes
RoHS:  
Rigid Light Pipes with LEDs
Clear
Panel Mount
Vertical
3 mm x 2.29 mm
Flat
15.9 mm
Polycarbonate (PC)
LFBR
Bulk
Brand: VCC
Dimensions: 3 mm x 15.9 mm
Product Type: LED Light Pipes
Factory Pack Quantity: 1000
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
3926909989
ECCN:
EAR99

LFBR 3mm Reverse Mount Light Pipes

VCC LFBR 3mm Reverse Mount Light Pipes feature optical-grade polycarbonate for superior light transmission and resistance to yellowing or tarnishing in UV or high-moisture environments. VCC LFBR light pipes have a UL94V-0 rating and offer secure fire-retardant performance while being halogen-free for environmental safety. The light pipes have an enhanced resin system that ensures exceptional mechanical and optical stability, making them ideal for harsh or damp conditions. Additionally, the reverse-mount design allows for easy installation in products where the PCB is challenging to access, offering convenience and versatility.