L6-1-3055-0000-B-I

VCC
593-L6-1-3055-0000BI
L6-1-3055-0000-B-I

Mfr.:

Description:
LED Panel Mount Indicators PMI Dia .250" (6.35mm) Yellow 2V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 97

Stock:
97 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£6.57 £6.57
£4.77 £47.70
£3.93 £393.00
£3.68 £1,840.00
£3.62 £3,620.00
£3.55 £8,875.00

Product Attribute Attribute Value Select Attribute
VCC
Product Category: LED Panel Mount Indicators
RoHS:  
30 deg
Indicators
Yellow
8 mm
Wire
5 mm
20 mA
2 V
590 nm
400 mcd
Dome
Bulk
Brand: VCC
IP Rating: IP66
Lead Length: 152.4 mm
Lens Colour: Yellow
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Type: Rear Mount
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531809051
TARIC:
8531807000
ECCN:
EAR99

L6 0.250" Snap-In LED Panel Mount Indicators

VCC L6 0.250" Snap-In LED Panel Mount Indicators feature a snap-in T-1 3/4 LED that measures 0.250" (6.35mm) in diameter. The L6 indicators are available in red, yellow, green, blue, amber, and white. The IP66 sealed (sealed against moisture and dust) indicators are designed for rear mounting and require no mounting hardware. Ideal for critical applications where an indication is crucial or lamp replacement is difficult/costly, the VCC L6 Snap-In LED Panel Mount Indicators enable easy installation and simple integration for pilot instrumentation, status maintenance, and warning indication.