CMDA19AA7D1S

607-CMDA19AA7D1S
CMDA19AA7D1S

Mfr.:
VCC

Description:
Single Colour LEDs ORNGE 605nm 8mcd DIFF

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
VCC
Product Category: Single Colour LEDs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Orange LEDs
SMD/SMT
0603 (1608 metric)
605 nm
Orange
20 mA
2.2 V
52 mW
1 mm x 0.8 mm
Rectangular
Diffused
Reel
Cut Tape
Brand: VCC
Height: 0.6 mm
Length: 1.6 mm
Luminous Intensity: 8 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 170 deg
Vr - Reverse Voltage: 5 V
Width: 0.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541401000
MXHTS:
8541410100
ECCN:
EAR99