BZL722-2

VCC
593-BZL722-2
BZL722-2

Mfr.:

Description:
LED Mounting Hardware Opt. Bezel and Seal 722 Series Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,104

Stock:
2,104 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.661 £0.66
£0.43 £4.30
£0.368 £36.80

Product Attribute Attribute Value Select Attribute
VCC
Product Category: LED Mounting Hardware
RoHS:  
LED Mounting Rings
22 mm
Polycarbonate (PC)
Red
3 mm
7.6 mm
Bulk
Body Shape: Round
Brand: VCC
Inside Diameter: 25.6 mm
Outside Diameter: 32 mm
Product Type: LED Mounting Hardware
Factory Pack Quantity: 50
Subcategory: LED Indication
Water/Moisture Rating: Moisture Sealed
Unit Weight: 2.033 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
CAHTS:
8544300000
USHTS:
8544300000
TARIC:
8547200090
ECCN:
EAR99