B1A-R

606-B1A-R
B1A-R

Mfr.:

Description:
Lamps T3-1/4 NEON W/RES FOR 110V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
VCC
Product Category: Lamps
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Neon
Miniature Bayonet
T-1 3/4
Clear
300 uA
65 VAC, 90 VDC
Bulk
Brand: VCC
Life: 15000 Hour
Product Type: Lamps
Factory Pack Quantity: 100
Subcategory: Lamps (Non-LED)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8539299100
USHTS:
8539293060
TARIC:
8539299890
ECCN:
EAR99