7387-10PK

607-7387-10PK
7387-10PK

Mfr.:
VCC

Description:
Lamps Incdscnt 28V T-1 3/4 Bi-Pin 40mA 1.12W

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

VCC 7387
VCC
Lamps 28V .04A

Product Attribute Attribute Value Select Attribute
VCC
Product Category: Lamps
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Bulk
Brand: VCC
Product Type: Lamps
Factory Pack Quantity: 10
Subcategory: Lamps (Non-LED)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8539299100
CAHTS:
8539310090
USHTS:
8539310070
ECCN:
EAR99