7219

VCC
606-CM7219
7219

Mfr.:

Description:
Lamps 12V .06A

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 629

Stock:
629 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.11 £1.11
£0.693 £6.93
£0.482 £48.20
£0.412 £206.00
£0.385 £385.00
£0.352 £880.00
£0.33 £1,650.00
£0.317 £3,170.00
£0.313 £7,825.00

Product Attribute Attribute Value Select Attribute
VCC
Product Category: Lamps
RoHS:  
Incandescent
Wire Terminal
T-1
12 V
0.15 MSCP
Bulk
Brand: VCC
Life: 10000 Hour
Product Type: Lamps
Factory Pack Quantity: 100
Subcategory: Lamps (Non-LED)
Unit Weight: 2.338 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536610000
CAHTS:
8536610000
USHTS:
8539293060
JPHTS:
8536610003
KRHTS:
8539290000
MXHTS:
85366199
BRHTS:
85366100
ECCN:
EAR99