4371

606-4371
4371

Mfr.:

Description:
LED Lenses LENS FOR T1-3/4

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

VCC CLB_300_RTP
VCC
LED Lenses Red Fresnel Lens CLB300RTP

Product Attribute Attribute Value Select Attribute
VCC
Product Category: LED Lenses
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
LED Lenses
T-1 3/4
Red
0.25 in
Polycarbonate (PC)
Brand: VCC
Height: 0.43 in
Mounting Hole Size: 0.248 in to 0.252 in
Mounting Style: Snap-In
Packaging: Bulk
Panel Thickness Dimension: 0.30 in to 0.25 in
Product Type: LED Lenses
Shape: Dome
Factory Pack Quantity: 1000
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9001901000
USHTS:
9405920000
TARIC:
9405920090
ECCN:
EAR99