4345

VCC
607-4345
4345

Mfr.:

Description:
LED Lenses GREEN TRANSLUCENT

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,760

Stock:
2,760 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.36 £1.36
£0.871 £8.71
£0.622 £62.20
£0.567 £283.50
£0.521 £521.00
£0.467 £934.00
£0.448 £2,240.00
£0.429 £4,290.00

Product Attribute Attribute Value Select Attribute
VCC
Product Category: LED Lenses
RoHS:  
LED Lenses
T-1 3/4
Green
0.39 in
Polycarbonate (PC)
Brand: VCC
Height: 0.25 in
Mounting Hole Size: 0.354 in to 0.36 in
Mounting Style: Snap-In
Packaging: Bulk
Panel Thickness Dimension: 0.03 in to 0.08 in
Product Type: LED Lenses
Series: 4345
Shape: Dome
Factory Pack Quantity: 1000
Style: Translucent
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9405920000
USHTS:
9002119000
TARIC:
9405920090
MXHTS:
9002110100
ECCN:
EAR99