19210250

606-19210250

19210250

Mfr.:
VCC

Description:
LED Panel Mount Indicators 14MM RED 12V LED PMI

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value
VCC
Product Category: LED Panel Mount Indicators
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Red
14 mm
Panel
Tab Terminal
Red, Diffused
10 mm
Bulk
Brand: VCC
Lens Colour: Red
Lens Transparency: Diffused
Mounting Type: Nut and Washer
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication