ESMG401ELL101MN35S

661-ESMG401L101MN35S
ESMG401ELL101MN35S

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 400 Volt

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
100 uF
400 VDC
20 mm
35 mm
10 mm
General Purpose Electrolytic Capacitors
2000 Hour
20 %
520 mA
- 40 C
+ 85 C
Straight
Radial
SMG
Bulk
Brand: Chemi-Con
Dissipation Factor DF: 0.24
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Type: Miniature Aluminum Electrolytic Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99