ESMG250ELL472MLN3S

661-ESMG250ELL472ML
ESMG250ELL472MLN3S

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 4700uF 25volts 20%

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
4700 uF
25 VDC
16 mm
31.5 mm
7.5 mm
General Purpose Electrolytic Capacitors
2000 Hour
20 %
2.42 A
- 40 C
+ 85 C
Straight
Radial
SMG
Bulk
Brand: Chemi-Con
Dissipation Factor DF: 0.22
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Miniature Aluminum Electrolytic Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99