EPAG201ELL151MK30S

Chemi-Con
661-EPAG201E151MK30S
EPAG201ELL151MK30S

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 150uF 200 Volt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.05 £1.05
£0.607 £6.07
£0.499 £24.95
£0.457 £45.70
£0.423 £211.50

Similar Products

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
150 uF
200 VDC
12.5 mm
30 mm
5 mm
General Purpose Electrolytic Capacitors
2000 Hour
20 %
650 mA
- 40 C
+ 105 C
Straight
Radial
PAG
Bulk
Brand: Chemi-Con
Dissipation Factor DF: 0.12
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Tradename: PAG
Type: Miniature Aluminum Electrolytic Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532229000
CAHTS:
8532240010
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99