EMZA500ADA100MF61G

Chemi-Con
661-EMZA500A100MF61G
EMZA500ADA100MF61G

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 10uF 50 Volt

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - SMD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
10 uF
50 VDC
6.3 mm (0.248 in)
5.8 mm (0.228 in)
2000 Hour
Aluminum Electrolytic Capacitors
20 %
165 mA
0.88 Ohms
- 55 C
+ 105 C
MZA
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Chemi-Con
Dissipation Factor DF: 0.1
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Termination Style: SMD/SMT
Tradename: Alchip
Type: Vertical Surface Mount Type Aluminum Electrolytic Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99