EMVH630ADA470MJA0G

661-EMVH630ADA470M
EMVH630ADA470MJA0G

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 47uF 63Volts 0.2

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - SMD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
47 uF
63 VDC
10 mm (0.394 in)
10 mm (0.394 in)
2000 Hour
Aluminum Electrolytic Capacitors
20 %
170 mA
500 mOhms
- 40 C
+ 125 C
MVH
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Chemi-Con
Dissipation Factor DF: 0.12
Leakage Current: 3 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Termination Style: SMD/SMT
Tradename: Alchip
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

MVH Aluminum Electrolytic Capacitors

Chemi-Con Alchip™ MVH Aluminum Electrolytic Capacitors offer high heat resistance up to +125°C and withstand 1000 hours to 5000 hours at +125°C. The surface-mount capacitors offer expanded case sizes beyond those of the MVK Series and are designed to fit easily in automotive equipment. The 16- and 18-diameter parts can also be produced as high-vibration terminals with a 30G capability. Chemi-Con Alchip MVH Aluminum Electrolytic Capacitors have a temperature range of -40°C to +125°C, a voltage range from 10VDC to 450VDC, and a capacitance tolerance of ±20%.