EMLF350ADA100ME73G

661-EMLF350A100ME73G
EMLF350ADA100ME73G

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 35Volts 10uF 5X7

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 435

Stock:
435 Can Dispatch Immediately
Quantities greater than 435 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.496 £0.50
£0.334 £3.34
£0.228 £22.80
£0.19 £95.00
Full Reel (Order in multiples of 1000)
£0.162 £162.00
£0.152 £304.00
£0.142 £710.00
£0.132 £1,320.00
£0.126 £3,150.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
10 uF
35 VDC
5 mm (0.197 in)
5.3 mm (0.209 in)
10000 Hour
General Purpose Electrolytic Capacitors
20 %
25 mA
- 25 C
+ 105 C
5.3 mm
7.3 mm
MLF
Reel
Cut Tape
MouseReel
Brand: Chemi-Con
Dissipation Factor DF: 0.14
Leakage Current: 4 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Termination Style: SMD/SMT
Tradename: Alchip
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99