ELXZ6R3ELL222MJ25S

Chemi-Con
661-ELXZ6R3ELL222MJ2
ELXZ6R3ELL222MJ25S

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 6.3volts 2200uF 10X125

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 454

Stock:
454 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.676 £0.68
£0.321 £3.21
£0.288 £28.80
£0.232 £116.00
£0.213 £213.00
£0.197 £394.00

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
2200 uF
6.3 VDC
10 mm
25 mm
5 mm
Low Impedance Electrolytic Capacitors
5000 Hour
20 %
1.44 A
45 mOhms
- 55 C
+ 105 C
Straight
Radial
LXZ
AEC-Q200
Bulk
Brand: Chemi-Con
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

LXZ Aluminum Electrolytic Capacitors

Chemi-Con LXZ Aluminum Electrolytic Capacitors offer standard and miniaturized dimensions and AEC-Q200 compliance. These capacitors feature an innovative electrolyte, modern technologies, and a very low impedance rating at high frequencies. LXZ capacitors are solvent-resistant and downsized from the previous LXY series. Chemi-Con LXZ Capacitors have a ±20% capacitance tolerance and a wide temperature range of -55°C to +105°C.