EKY-350ELL272MMN3S

Chemi-Con
661-EKY350ELL272MMN
EKY-350ELL272MMN3S

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 35VDC 2700uF Tol 20% 18x31.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 168

Stock:
168 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.47 £1.47
£0.917 £9.17
£0.788 £39.40
£0.644 £64.40
£0.598 £299.00
£0.56 £560.00
£0.52 £1,040.00
£0.496 £2,480.00

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
2700 uF
35 VDC
18 mm
31.5 mm
7.5 mm
Low Impedance Electrolytic Capacitors
10000 Hour
20 %
4.17 A
15 mOhms
- 40 C
+ 105 C
Straight
31.5 mm
Radial
KY
Bulk
Brand: Chemi-Con
Dissipation Factor DF: 0.12
Leakage Current: 3 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Type: Miniature Aluminum Electrolytic Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

KY Mini Aluminum Electrolytic Capacitors

Chemi-Con KY Miniature Aluminum Electrolytic Capacitors feature an innovative electrolyte employed to minimize ESR. The capacitors have 4000 to 10,000 endurance hours with ripple current at 105°C. The Chemi-Con KY Miniature Aluminum Electrolytic Capacitors offer a non-solvent resistant type and are RoHS compliant.