EKY-250EC3102MK20S

Chemi-Con
661-EKY25EC3102MK20S
EKY-250EC3102MK20S

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 25 Volt cut leads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£1.00 £1.00
£0.555 £5.55
£0.452 £45.20
£0.373 £186.50
£0.307 £307.00
Full Reel (Order in multiples of 1500)
£0.269 £403.50
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
1000 uF
25 VDC
12.5 mm
5 mm
Low Impedance Electrolytic Capacitors
10000 Hour
20 %
1.9 A
- 40 C
+ 105 C
Straight
20 mm
Radial
KY
Reel
Cut Tape
MouseReel
Brand: Chemi-Con
Dissipation Factor DF: 0.14
Leakage Current: 3 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1500
Subcategory: Capacitors
Type: Miniature Aluminum Electrolytic Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532229000
CAHTS:
8532240010
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532240000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

KY Mini Aluminum Electrolytic Capacitors

Chemi-Con KY Miniature Aluminum Electrolytic Capacitors feature an innovative electrolyte employed to minimize ESR. The capacitors have 4000 to 10,000 endurance hours with ripple current at 105°C. The Chemi-Con KY Miniature Aluminum Electrolytic Capacitors offer a non-solvent resistant type and are RoHS compliant.