EKMQ201ELL101ML25S

Chemi-Con
661-EKMQ201ELL101ML2
EKMQ201ELL101ML25S

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 200VDC 100uF Tol 20% 16x25mm AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 104

Stock:
104
Can Dispatch Immediately
On Order:
500
Expected 29/04/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.04 £1.04
£0.515 £5.15
£0.382 £191.00
£0.374 £374.00

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
100 uF
200 VDC
16 mm
25 mm
7.5 mm
General Purpose Electrolytic Capacitors
1000 Hour
20 %
335 mA
- 40 C
+ 105 C
Radial
KMQ-LL
Bulk
Brand: Chemi-Con
Dissipation Factor DF: 0.2
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Tradename: KMQ
Type: Miniature Aluminum Electrolytic Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99