EKMQ100ELL682ML25S

Chemi-Con
661-EKMQ100E682ML25S
EKMQ100ELL682ML25S

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 10VDC 6800uF Tol 20% 16x25mm AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.18 £1.18
£0.766 £7.66
£0.589 £29.45
£0.534 £53.40
£0.44 £220.00

Similar Products

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
6800 uF
10 VDC
16 mm
25 mm
7.5 mm
General Purpose Electrolytic Capacitors
1000 Hour
20 %
1.57 A
- 55 C
+ 105 C
Straight
Radial
KMQ-LL
Bulk
Brand: Chemi-Con
Dissipation Factor DF: 0.34
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Tradename: KMQ-R
Type: Miniature Aluminum Electrolytic Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99