EKMG630ELL100ME11D

Chemi-Con
661-EKMGG630ELL100ME
EKMG630ELL100ME11D

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 63volts 10uF 5x11

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
10 uF
63 VDC
5 mm
11 mm
2 mm
General Purpose Electrolytic Capacitors
1000 Hour
20 %
46 mA
- 55 C
+ 105 C
Straight
Radial
KMG
Bulk
Brand: Chemi-Con
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Unit Weight: 526.712 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99