UBBL02-01-CB

Ultralife
5169-UBBL02-01-CB
UBBL02-01-CB

Mfr.:

Description:
Battery Packs LI-ION BATT PK 15V Commercial
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Ultralife
Product Category: Battery Packs
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:
Rechargeable
1 Battery
14.4 V, 28.8 V
8700 mAh, 1740 mAh
Lithium Ion (Li-Ion)
Connector
112.5 mm
127 mm
63 mm
- 32 C
+ 60 C
Brand: Ultralife
Output Current: 20 A
Product Type: Battery Packs
Series: UBI-2590
Factory Pack Quantity: 16
Subcategory: Battery
Type: External Battery Pack
Unit Weight: 1.34 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8507600090
ECCN:
EAR99