MH-2

Twin Industries
589-MH-2
MH-2

Mfr.:

Description:
Component Kits MicroAmp aluminum enclosure kit for two MicroAmp boards

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£139.64 £139.64
£136.84 £684.20
£134.06 £1,340.60
£131.26 £3,281.50
£128.47 £6,423.50

Product Attribute Attribute Value Select Attribute
Twin Industries
Product Category: Component Kits
RoHS:  
Accessories & Kits
MicroAmp circuit board enclosure kit
Brand: Twin Industries
Material: Aluminum
Product Type: Component Kits
Factory Pack Quantity: 1
Subcategory: Prototyping
Unit Weight: 21.864 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7612901090
TARIC:
8205100000
ECCN:
EAR99

MicroAmp MH Housing for Circuit Boards

Twin Industries MicroAmp MH Series Housing for Circuit Boards will accommodate one or two MB series circuit boards to create completely shielded 1- or 2-port circuits. MicroAmp MH Series Housing for Circuit Boards are available for microwave amplifiers, filters, log detectors, frequency multipliers, dividers, and operational amplifiers that can be cascaded together in a single housing to create more complex circuits. Twin MicroAmp MH Series Housing for Circuit Boards feature rapid prototyping of microwave circuits, SMA female connectors, ground terminal and bias feed-through, and are compatible with all MB series circuit boards. 

FEATURED PRODUCTS
TWIN INDUSTRIES