LP-50

Trompeter / Cinch Connectivity Solutions
530-LP-50
LP-50

Mfr.:

Description:
RF Connector Accessories Phelic 64P HDVD series JKs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£93.93 £93.93
£86.75 £867.50

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Connector Accessories
RoHS:  
Nickel
Single Port Connectors
Brand: Trompeter / Cinch Connectivity Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Gender: Jack (Female)
Impedance: 50 Ohms
Polarity: Normal
Product Type: RF Connector Accessories
Factory Pack Quantity: 10
Subcategory: RF Interconnects
Unit Weight: 81.863 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99