SRGROUNDPANELBC

Tripp Lite
545-SRGROUNDPANELBC

SRGROUNDPANELBC

Mfr.:

Description:
Racks & Rack Cabinet Accessories 1U ESD Grounding Panel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value
Tripp Lite
Product Category: Racks & Rack Cabinet Accessories
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Rack Accessories
1.583 ft
1.75 in
Brand: Tripp Lite
Number of Rack Units: 1U
Packaging: Bulk
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 226.796 g

FEATURED PRODUCTS
TRIPP LITE