P130-06N-DP-V2

Tripp Lite
545-P130-06N-DP-V2
P130-06N-DP-V2

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables HDMI TO DP 1.2 ACTIVE CONVRTER

In Stock: 7

Stock:
7 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£20.24 £20.24
£18.73 £187.30
£18.61 £465.25
£17.94 £897.00
£17.32 £1,732.00
£16.71 £4,177.50
£16.33 £8,165.00

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: Audio Cables / Video Cables / RCA Cables
Video Cables
Adapter Cable
DisplayPort, USB A
HDMI
20 Conductor
6 in
Black
HDMI to DisplayPort
Brand: Tripp Lite
Gender: Female / Male
Product Type: AV Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 81.647 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544421100
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99