P006-L03-HG10

Tripp Lite
545-P006-L03-HG10
P006-L03-HG10

Mfr.:

Description:
AC Power Leads 3FT 5-15P LKING C13 HGPWRCRD

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: AC Power Leads
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
North America
AC Power Hospital Grade Cord w/Lock
IEC-320-C13, Locking
NEMA 5-15P-HG
18 AWG
3 ft
10 A
125 V
Unshielded
Black
Brand: Tripp Lite
Compliance: CSA, UL
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 20 C
Product Type: AC Power Cords
Series: Hospital-Grade
Factory Pack Quantity: 1
Subcategory: Power Cords
Unit Weight: 167.829 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99