P006-004

Tripp Lite
545-P006-004
P006-004

Mfr.:

Description:
AC Power Leads 18AWG SJT 10A 125V 5-15P TO C13 4'

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 156

Stock:
156 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£5.54 £5.54
£4.71 £47.10
£4.41 £110.25
£4.20 £210.00
£4.00 £400.00
£3.75 £937.50
£3.57 £1,785.00
£3.47 £3,470.00

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: AC Power Leads
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
North America
AC Power Cord
IEC-320-C13
NEMA 5-15P
18 AWG
1.2 m
10 A
125 V
Unshielded
Black
Brand: Tripp Lite
Packaging: Bulk
Power Rating: 1.25 kW
Product Type: AC Power Cords
Series: Power Cords
Factory Pack Quantity: 1
Subcategory: Power Cords
Unit Weight: 150.139 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

CNHTS:
8544422100
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
392690029
TARIC:
8544429090
BRHTS:
85444200
ECCN:
EAR99