N820-05M

Tripp Lite
545-N820-05M
N820-05M

Mfr.:

Description:
Fibre Optic Cable Assemblies 10Gb DUPLX MULTIMODE 50/125 OM3LSZH PATCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26

Stock:
26 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£22.44 £22.44
£19.52 £195.20
£18.59 £464.75
£17.68 £884.00
£17.14 £1,714.00
£16.54 £4,135.00
£16.48 £8,240.00

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: Fibre Optic Cable Assemblies
RoHS:  
Multimode
Multimode
Interface, Data Centers, Backplanes
LC
LC
Patch Cord
5 m
2 Fiber
Zirconia-Ceramic
Bulk
Brand: Tripp Lite
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 45.359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

CNHTS:
8544700000
CAHTS:
8544700090
USHTS:
8544700000
TARIC:
8544700000
MXHTS:
85447001
ECCN:
EAR99