IBR12

Tripp Lite
545-IBAR12
IBR12

Mfr.:

Description:
Power Outlet Strips 12 OUTLET RACK MNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: Power Outlet Strips
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Surge Protectors
Surge Protection
12 Outlet
1280 J
15 ft
Rack Mount, 1U
110 VAC to 126 VAC
15 A
Protected
Brand: Tripp Lite
Cable Type: SO Cord
Connector - AC Input: NEMA 5-15P
Connector - AC Output: NEMA 5-15R
Power Rating: 1.8 kW
Product Type: Power Outlet Strips
Region: North America
Factory Pack Quantity: 1
Subcategory: Power Condition
Unit Weight: 2.1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

CNHTS:
8536300000
CAHTS:
8536309090
USHTS:
8537109170
JPHTS:
8536300006
KRHTS:
8536300000
TARIC:
8544421000
ECCN:
EAR99